857-006-459-107

Heilind Number:EDA857-006-459-107
Manufacturer:EDAC
Manufacturer Number:857-006-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-107

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and six positions, it provides seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for tight spaces, its right-angle mount orientation saves valuable real estate on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Trust in its quality and performance to elevate your connectivity solutions.