857-006-459-108

Heilind Number:EDA857-006-459-108
Manufacturer:EDAC
Manufacturer Number:857-006-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a rated amperage of 5 A, it guarantees efficient power transmission. Boasting a single row configuration with 6 positions and a pitch of .156 inches, it offers seamless integration on PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior board-to-board connectivity in critical settings.