857-006-459-112

Heilind Number:EDA857-006-459-112
Manufacturer:EDAC
Manufacturer Number:857-006-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-112

Detailed Description

Enhance connectivity in high-temperature environments with this durable Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure power transmission. With a single row of six positions and a pitch of .156 inches, it offers efficient board-to-board connections. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setups with this essential connector for seamless performance.