857-006-501-102

Heilind Number:EDA857-006-501-102
Manufacturer:EDAC
Manufacturer Number:857-006-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-501-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with six positions. With a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless and efficient board-to-board PCB connections.