857-006-501-103

Heilind Number:EDA857-006-501-103
Manufacturer:EDAC
Manufacturer Number:857-006-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-501-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the 5A amperage rating supports robust power transmission. Offering six positions for enhanced connectivity, this connector is ideal for various applications in the electronics industry. Its straight mount orientation and .2-inch row spacing provide convenient installation on your circuit board. Upgrade your connectivity solutions with this essential component, a key player in the realm of Board To Board PCB connections.