857-006-501-104

Heilind Number:EDA857-006-501-104
Manufacturer:EDAC
Manufacturer Number:857-006-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-501-104

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and six positions, it offers efficient and reliable board-to-board PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and hassle-free setup. Elevate your PCB connectivity with this essential component.