857-006-501-112

Heilind Number:EDA857-006-501-112
Manufacturer:EDAC
Manufacturer Number:857-006-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-501-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a convenient pitch of .156 inches, it offers seamless integration onto your PCB. The six copper alloy contact positions guarantee reliable power transmission, rated at 5A. Operating flawlessly in extreme environments ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this essential component for superior board-to-board connectivity.