857-006-505-101

Heilind Number:EDA857-006-505-101
Manufacturer:EDAC
Manufacturer Number:857-006-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-505-101

Detailed Description

Elevate your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row layout and a total of 6 positions, it offers seamless integration for your PCB assemblies. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5A. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity game today.