857-006-505-102

Heilind Number:EDA857-006-505-102
Manufacturer:EDAC
Manufacturer Number:857-006-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-505-102

Detailed Description

Enhance your electronic connections with our high temp card edge connector. Ideal for efficient power transmission, this sleek black connector features a single row design with six positions, ensuring seamless compatibility with your PCB setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision and stability are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications where durability is key. Trust in our connector to deliver consistent and secure board-to-board connections, meeting your high standards for quality and performance. Elevate your electronic projects with this essential component.