857-006-505-104

Heilind Number:EDA857-006-505-104
Manufacturer:EDAC
Manufacturer Number:857-006-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-505-104

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and six positions, it offers seamless integration into your setup. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity game with this essential component.