857-006-521-101

Heilind Number:EDA857-006-521-101
Manufacturer:EDAC
Manufacturer Number:857-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-101

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a single row featuring six copper alloy contacts, it offers reliable connectivity at a 5 A amperage. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient board-to-board connections. Elevate your project with this essential component that guarantees superior performance and longevity.