857-006-521-102

Heilind Number:EDA857-006-521-102
Manufacturer:EDAC
Manufacturer Number:857-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-102

Detailed Description

Ideal for demanding applications, this High Temp Card Edge Connector ensures reliable connectivity in high-temperature environments. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee robust performance, even in extreme conditions. With a single row design and a pitch of .156 inches, this connector offers seamless integration onto PCBs. Featuring six positions and a 5A amperage rating, it provides ample power transmission capabilities. The straight mount orientation and compact form factor make it easy to install and save space. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs.