857-006-521-103

Heilind Number:EDA857-006-521-103
Manufacturer:EDAC
Manufacturer Number:857-006-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-103

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row layout and durable Copper Alloy contact material, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB applications, this connector accommodates 6 positions in a straight mount orientation. Whether in extreme cold or heat, its operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your PCB connections with this essential component.