857-006-521-104

Heilind Number:EDA857-006-521-104
Manufacturer:EDAC
Manufacturer Number:857-006-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and six positions, it offers seamless integration for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding industrial environments. Experience the perfect blend of quality and functionality in our Card Edge Connector.