857-006-521-107

Heilind Number:EDA857-006-521-107
Manufacturer:EDAC
Manufacturer Number:857-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transfer with a robust amperage of 5A. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. With a single row construction and a pitch of .156 inches, it offers precise and reliable connectivity for your devices. The copper alloy contact material further enhances conductivity, while its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring efficient board-to-board connections. Elevate your PCB design with this essential component.