857-006-521-108

Heilind Number:EDA857-006-521-108
Manufacturer:EDAC
Manufacturer Number:857-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-108

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row configuration and a pitch of .156 inches, this connector accommodates up to 6 positions with precision. The contact material, made of copper alloy, guarantees efficient power transmission at a rated amperage of 5A. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for board-to-board PCB connections. Elevate your connectivity solutions with this essential component.