857-006-521-112

Heilind Number:EDA857-006-521-112
Manufacturer:EDAC
Manufacturer Number:857-006-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-521-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 5A. Featuring a single row configuration with six positions and a .156-inch pitch, it offers seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees secure and stable connections even in challenging conditions. Elevate your PCB assembly with this essential component, perfect for various applications in industrial, automotive, and aerospace sectors.