857-006-525-101

Heilind Number:EDA857-006-525-101
Manufacturer:EDAC
Manufacturer Number:857-006-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-525-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with six copper alloy contact positions. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Engineered for efficiency, it has a straight mount orientation and can handle an amperage of up to 5 A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for critical applications. Upgrade your setup with this essential component in the world of connectors.