857-006-525-102

Heilind Number:EDA857-006-525-102
Manufacturer:EDAC
Manufacturer Number:857-006-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-525-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row layout and 6 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding industrial environments. Upgrade your connectivity setup with this essential component.