857-006-525-104

Heilind Number:EDA857-006-525-104
Manufacturer:EDAC
Manufacturer Number:857-006-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-525-104

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row and six positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Suitable for a wide range of applications, this connector guarantees stable operation even in extreme conditions, with an impressive operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for efficient board-to-board connections.