857-006-525-112

Heilind Number:EDA857-006-525-112
Manufacturer:EDAC
Manufacturer Number:857-006-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-525-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and efficient performance, even in high-temperature settings. Its Copper Alloy contact material and 5A amperage rating guarantee secure and stable connections, while the 0.156-inch pitch and 0.2-inch row spacing allow for easy integration into your setup. With a single row and six positions, it offers versatile connectivity options. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality Card Edge Connector.