857-006-527-102

Heilind Number:EDA857-006-527-102
Manufacturer:EDAC
Manufacturer Number:857-006-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while its 1-row configuration with 6 positions offers seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide array of applications. Say goodbye to connectivity issues and hello to seamless performance with this top-of-the-line connector.