857-006-527-104

Heilind Number:EDA857-006-527-104
Manufacturer:EDAC
Manufacturer Number:857-006-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance under extreme conditions, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row arrangement and a pitch of .156 inches, it offers seamless integration into your PCB setup. The six copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component for high-performance electronics.