857-006-527-107

Heilind Number:EDA857-006-527-107
Manufacturer:EDAC
Manufacturer Number:857-006-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Engineered for durability and performance, it features a single row design with six positions, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and reliability. Each contact is made of robust Copper Alloy, rated for 5 A of power. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. This connector is designed for straight mount orientation, offering easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.