857-006-527-108

Heilind Number:EDA857-006-527-108
Manufacturer:EDAC
Manufacturer Number:857-006-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, it not only looks sleek but also offers superior fire resistance. This single-row connector features six positions, perfect for efficient data transfer. Crafted with durable Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for industrial applications. Upgrade your connectivity with this essential component.