857-006-527-112

Heilind Number:EDA857-006-527-112
Manufacturer:EDAC
Manufacturer Number:857-006-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-527-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance in demanding environments with its UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material. Featuring a single row configuration with six positions, it offers efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature applications. Upgrade your setup with this essential component for enhanced connectivity and performance.