857-006-531-101

Heilind Number:EDA857-006-531-101
Manufacturer:EDAC
Manufacturer Number:857-006-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-101

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with six positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust durability and efficient power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your PCB projects.