857-006-531-102

Heilind Number:EDA857-006-531-102
Manufacturer:EDAC
Manufacturer Number:857-006-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for efficient power transmission, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row and six positions, it offers seamless compatibility for various applications. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.