857-006-531-103

Heilind Number:EDA857-006-531-103
Manufacturer:EDAC
Manufacturer Number:857-006-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and six positions, it offers precise alignment and secure connectivity. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its durability and performance for your next project.