857-006-531-104

Heilind Number:EDA857-006-531-104
Manufacturer:EDAC
Manufacturer Number:857-006-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, this connector ensures secure and efficient performance. Featuring a single row design with six positions and a pitch of .156 inches, it offers seamless integration for your board to board connections. The straight mount orientation and high operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, even in challenging environments. Elevate your electronic assemblies with this essential component.