857-006-531-107

Heilind Number:EDA857-006-531-107
Manufacturer:EDAC
Manufacturer Number:857-006-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-107

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of six positions with a pitch of .156 inches, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With a copper alloy contact material and an amperage rating of 5A, it guarantees efficient power transmission. Thanks to its straight mount orientation and compact design, it facilitates easy installation and space-saving on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solution with this high-performance Card Edge Connector.