857-006-531-108

Heilind Number:EDA857-006-531-108
Manufacturer:EDAC
Manufacturer Number:857-006-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-108

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this black connector boasts a 5A amperage rating and features a single row configuration with six positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures robust and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees dependable functionality. Perfect for various applications, this connector is a must-have for your connectivity needs.