857-006-531-112

Heilind Number:EDA857-006-531-112
Manufacturer:EDAC
Manufacturer Number:857-006-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-531-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and performance. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. This single-row connector with 6 positions and a pitch of .156 inches offers secure board-to-board connections, while its straight mount orientation and row spacing of .2 inches facilitate easy installation. Trust in its quality for seamless integration in your PCB setups.