857-006-541-101

Heilind Number:EDA857-006-541-101
Manufacturer:EDAC
Manufacturer Number:857-006-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-541-101

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector, specifically designed for optimal performance in demanding environments. Its durable black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance and longevity. With a single row layout and a total of 6 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable and efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector is easy to install and compatible with a variety of PCBs. Its straight mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Upgrade your connectivity with this essential component.