857-006-541-102

Heilind Number:EDA857-006-541-102
Manufacturer:EDAC
Manufacturer Number:857-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-541-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a generous amperage rating of 5A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. Featuring a single row design with 6 positions spaced at .156 inches, it offers seamless connectivity for your applications. Crafted from robust Copper Alloy, the contacts guarantee excellent conductivity and longevity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your projects.