857-006-541-108

Heilind Number:EDA857-006-541-108
Manufacturer:EDAC
Manufacturer Number:857-006-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with six positions, suitable for various PCB applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly toolkit. Discover the perfect balance of durability and performance with this essential component.