857-006-545-101

Heilind Number:EDA857-006-545-101
Manufacturer:EDAC
Manufacturer Number:857-006-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a total of 6 positions, it ensures efficient and reliable board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees enhanced conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.