857-006-545-102

Heilind Number:EDA857-006-545-102
Manufacturer:EDAC
Manufacturer Number:857-006-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for high performance in demanding environments. With a sleek black finish, this connector offers reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures exceptional durability and safety. Featuring a single row design with 6 positions, it seamlessly integrates into your circuit board setup with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Elevate your connectivity solutions with this essential component.