857-006-545-103

Heilind Number:EDA857-006-545-103
Manufacturer:EDAC
Manufacturer Number:857-006-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 6 positions, ideal for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability in even the most demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precision in installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.