857-006-545-104

Heilind Number:EDA857-006-545-104
Manufacturer:EDAC
Manufacturer Number:857-006-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. This essential component features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With six positions and a pitch of .156 inches, it offers seamless integration for your PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Designed for performance, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.