857-006-545-108

Heilind Number:EDA857-006-545-108
Manufacturer:EDAC
Manufacturer Number:857-006-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a robust amperage rating of 5 A and top-notch Copper Alloy contacts, it guarantees efficient power transmission. The single-row configuration with 6 positions and a pitch of .156 inches offers seamless integration on your board. Its straight mount orientation and .2-inch row spacing facilitate easy assembly. Trust in this connector for secure and durable connections in your electronic applications.