857-006-545-112

Heilind Number:EDA857-006-545-112
Manufacturer:EDAC
Manufacturer Number:857-006-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-545-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation facilitates easy installation. Boasting an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees robust functionality even in challenging conditions. Ideal for various applications, this connector with six positions is a versatile choice for your connectivity needs. Explore more of our board-to-board PCB connectors for a complete solution.