857-006-547-101

Heilind Number:EDA857-006-547-101
Manufacturer:EDAC
Manufacturer Number:857-006-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-547-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and six positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.