857-006-547-102

Heilind Number:EDA857-006-547-102
Manufacturer:EDAC
Manufacturer Number:857-006-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-547-102

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for optimal performance, it boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row and six positions, it offers efficient connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Whether you're a professional in need of top-quality components or a hobbyist looking to elevate your projects, this card edge connector is a must-have for your toolkit. Elevate your connectivity game and experience enhanced performance with this essential component.