857-006-547-103

Heilind Number:EDA857-006-547-103
Manufacturer:EDAC
Manufacturer Number:857-006-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-547-103

Detailed Description

Enhance your high-temperature electronic connections with our rugged Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in demanding environments. With a single row layout and six positions, it offers efficient connectivity for your applications. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with this essential component.