857-006-547-107

Heilind Number:EDA857-006-547-107
Manufacturer:EDAC
Manufacturer Number:857-006-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-547-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance and durability. With a single row configuration and six copper alloy contact positions, it guarantees reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your critical applications in industries like automotive, aerospace, and telecommunications. Trust in our connector for seamless board-to-board connections that stand the test of time.