857-006-547-112

Heilind Number:EDA857-006-547-112
Manufacturer:EDAC
Manufacturer Number:857-006-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-547-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in even the most demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting a maximum amperage of 5 A, it delivers high performance for your power needs. Featuring a single row with 6 positions and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assemblies. Trust in its quality and performance for seamless board-to-board connectivity.