857-006-553-101

Heilind Number:EDA857-006-553-101
Manufacturer:EDAC
Manufacturer Number:857-006-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-553-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a single row configuration and 6 positions, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in our quality products to elevate your electronic designs.