857-006-553-102

Heilind Number:EDA857-006-553-102
Manufacturer:EDAC
Manufacturer Number:857-006-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-553-102

Detailed Description

Enhance your high-temperature circuit connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row configuration with six positions, perfect for seamless board-to-board PCB integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures superior housing durability. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Elevate your connectivity solutions with this essential component.