857-006-553-104

Heilind Number:EDA857-006-553-104
Manufacturer:EDAC
Manufacturer Number:857-006-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a single row design with 6 positions and a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 5A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Elevate your electronic projects with this essential component, perfect for a variety of applications.